Evo-Stik 30803771 Wood Adhesive Resin W 500ml

Order Code:

87-2638

Brand: Evo-Stik MPN: 30803771 EAN-13: 5010591004177
  • Quickly find another product in this range by Volume:

    50ml 125ml 250ml 500ml 1000ml
Qty Unit Price (Ex VAT)
1+ £7.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This resin from Evo-Stik is a fast-setting extra strong wood adhesive which is ideal for a range of jobs in the home, workplace or classroom. This glue is suitable for use with all types of wood and forms a bond stronger than the wood itself.


  • Dries to clear finish which can be sanded and painted
  • No-mess, clog-free nozzle for ease of use
  • Supplied in anti-roll bottle of 500ml
  • Manufacturer's part 717417
Type Fast-setting
Colour Clear
Dispensing Method Bottle
Volume 500ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot