Evo-Stik 30811725 All Purpose Flex Silicone Sealant White C20

Order Code:

87-2558

Brand: Evo-Stik MPN: 30811725 EAN-13: 5000403104478
  • Quickly find another product in this range by Colour:

    Black Clear White
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 4 working days

This all-purpose silicone sealant from Evo-Stik is flexible enough to accommodate movement but is also weather-resistant and waterproof. It is ideal for sealing door and window frames and can be used in baths, showers and sinks.


  • Contains fungicide for mould resistance
  • Can be used for interior and exterior tasks
  • Lasts up to 25 years
  • Cartridge size C20
  • Colour: white
  • Manufacturer's part 112902
Type Flexible
Colour White
Package type Cartridge
Food ProcessingSafe No
Capacity 310ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot