Evo-Stik 30021180 528 Instant Contact Adhesive 5 Litre

Order Code:

87-2546

Brand: Evo-Stik MPN: 30021180 EAN-13: 5010591006287
  • Quickly find another product in this range by Volume:

    500ml 1000ml 2500ml 5000ml
Qty Unit Price (Ex VAT)
1+ £62.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 14 days

This general-purpose single-part contact adhesive from Evo-Stik has a high initial grab which bonds on contact and is ideal for use on laminates, plywood and hardboard and leather goods, among others.


  • High shear strength
  • Good temperature resistance
  • Low odour
  • Supplied in tin of 5 litres
  • Manufacturer's part 805910

Not suitable for use on polystyrene or cellulose painted surfaces.

Type General purpose
Colour White
Dispensing Method Can
Volume 5000ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot