Evo-Stik 30813330 528 Instant Contact Adhesive 2.5 Litre

MPN
30813330
Brand
Evo-Stik
EAN-13
5010591002159
Order Code
87-2544
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    500ml 1000ml 2500ml 5000ml
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £56.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

This general-purpose single-part contact adhesive from Evo-Stik has a high initial grab which bonds on contact and is ideal for use on laminates, plywood and hardboard and leather goods, among others.


  • High shear strength
  • Good temperature resistance
  • Low odour
  • Supplied in tin of 2.5 litres
  • Manufacturer's part 805705

Not suitable for use on polystyrene or cellulose painted surfaces.
Type General purpose
Colour White
Dispensing Method Can
Volume 2500ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot