Evo-Stik 30803762 528 Instant Contact Adhesive 1 Litre

MPN
30803762
Brand
Evo-Stik
EAN-13
5010591001374
Order Code
87-2542
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    500ml 1000ml 2500ml 5000ml
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This general-purpose single-part contact adhesive from Evo-Stik has a high initial grab which bonds on contact and is ideal for use on laminates, plywood and hardboard and leather goods, among others.


  • High shear strength
  • Good temperature resistance
  • Low odour
  • Supplied in tin of 1 litre
  • Manufacturer's part 805507

Note: Not suitable for use on polystyrene or cellulose painted surfaces.

Type General purpose
Colour White
Dispensing Method Can
Volume 1000ml

Reviews

Be the first to submit a review

Trustpilot