Evo-Stik 30803761 528 Instant Contact Adhesive 500ml

Order Code:

87-2540

Brand: Evo-Stik MPN: 30803761 EAN-13: 5010591000094
  • Quickly find another product in this range by Volume:

    500ml 1000ml 2500ml 5000ml
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 2 working days

This general-purpose single-part contact adhesive from Evo-Stik has a high initial grab which bonds on contact and is ideal for use on laminates, plywood and hardboard and leather goods, among others.


  • High shear strength
  • Good temperature resistance
  • Low odour
  • Supplied in tin of 500ml
  • Manufacturer's part 805200

Note: Not suitable for use on polystyrene or cellulose painted surfaces.

Type General purpose
Colour White
Dispensing Method Can
Volume 500ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot