Evo-Stik 30812823 1 Hour Shower Sealant 310ml - White

Order Code:

87-2504

Brand: Evo-Stik MPN: 30812823 EAN-13: 5000403110912
  • Quickly find another product in this range by Colour:

    Clear White
Qty Unit Price (Ex VAT)
1+ £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 4 working days

This fast-setting bathroom sealant from Evo-Stik is ready to use in just one hour. This silicone sealant offers protection against mould and mildew in wet locations.


  • Colour: white
  • Covers 10m at 6mm bead
  • Supplied in 310ml applicator
  • Manufacturer's part 554603
Type Fast-setting
Colour White
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 310ml
Cover 10m at 6mm bead

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot