PlastiKote 60112 Multi-purpose Enamel Spray Paint 400ml - Gloss Aluminium

MPN
60112
Brand
PlastiKote
EAN-13
5055018109165
Order Code
87-2321
Country of Origin
Netherlands

Discontinued


Gloss aluminium Plastikote multi-purpose enamel spray paint, suitable for both indoor and outdoor use and resistant against corrosion, chemicals, petrol and ultra-violet light. Innovative aerosol design enables Plastikote multi-purpose enamel spray paint to be sprayed at any angle to coat those awkward-to-reach surfaces which cannot be reached with a brush. Ideal for machinery, garden furniture, tools and much, much more.


  • Suitable for interior and exterior use
  • Can be sprayed at any angle
  • Heat resistant up to 121°C
  • Supplied in 400ml aerosols
  • Manufacturer's part 60112
Type Enamel
Dispensing Method Aerosol
Volume 400ml
Colour Silver

Trustpilot