PlastiKote 60103 Multi-purpose Enamel Spray Paint 400ml - Matt White

MPN
60103
Brand
PlastiKote
EAN-13
5055018109080
Order Code
87-2306
Country of Origin
Netherlands

Discontinued


Buy Enamel Spray Paint (Multi-Purpose) Matt White 400ml from Plastikote - suitable for both indoor and outdoor use and resistant against corrosion, chemicals, petrol and ultra-violet light. Innovative aerosol design enables Plastikote multi-purpose enamel spray paint to be sprayed at any angle to coat those awkward-to-reach surfaces which cannot be reached with a brush. Ideal for machinery, garden furniture, tools and much, much more.


  • Suitable for interior and exterior use
  • Can be sprayed at any angle
  • Heat resistant up to 121°C
  • Supplied in 400ml aerosols
  • Manufacturer's part 60103
Type Enamel
Dispensing Method Aerosol
Volume 400ml
Colour White

Trustpilot