Gorilla Glue 5044360 Wood Glue 1 Litre

MPN
5044360
Brand
Gorilla Glue
EAN-13
5704947001292
Order Code
87-2206
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    118ml 236ml 532ml 1000ml
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 50 despatched in 2 working days

This 1 litre pot of Gorilla Wood Glue is perfectly named – for it is the king of the adhesive jungle, the strongest, most powerful household glue on the market. The strong, expanding formula of Gorilla glue handles the toughest jobs in and around the home, bonding all types of woods such as hardwood, softwood and wood composites in 24 hours.

Once applied, Gorilla Glue expands during curing, and once set is paintable and stainable. People love Gorilla glue because it succeeds where other heavy duty adhesives fail, helping you to build, repair and maintain furniture, interior and exterior features and DIY projects. Dries with a natural finish.

You can order Gorilla Glue from Rapid today and be using it tomorrow – order before 8pm for same day despatch. We have some of the best online prices for Gorilla Glue and can also offer some excellent price breaks on bulk orders.


  • Incredibly strong
  • Solvent free polyvinyl acetate (PVA) glue
  • Non-toxic water based
  • Paintable and stainable
  • 20-30mins clamp time
  • Fully cured in 24 hours
  • Supplied in size of 118ml
  • Manufacturer's part 5044361
Type Wood glue
Colour White
Dispensing Method Bottle
Volume 1000ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot