Ultratape Double Sided Foam Tape 12mm x 10m

MPN
01411210BKUL
Brand
Ultratape
EAN-13
5027785808541
Order Code
87-1758
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    9mm 12mm 19mm 25mm 50mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched same dayAdditional quantity lead time 7 days

This double sided foam tape from Ultratape is incredibly versatile and can be used both indoors and outdoors - from fixing signs to repairing number plates. The high performance black automotive tape is coated with an aggressive solvent acrylic adhesive system, meaning it is particularly suited to hostile outdoor environments. It can be used on a wide range of surfaces, including stainless steel, aluminium, iron, brass, copper, plastic, wood and glass.


  • Good water resistance
  • UV resistant
  • Easy to use
  • 12 reels conveniently packed in a tray for display
  • 12mm x 10m
  • Manufacturer's part 01411210BKUL
Type Double sided foam tape
Width 12mm
Length 10m
Colour Black
Material Polyethylene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot