Ultratape Double Sided Foam Tape 25mm x 10m

Order Code:

87-1754

Brand: Ultratape MPN: 01412510BKUL EAN-13: 5027785808589
  • Quickly find another product in this range by Width:

    9mm 12mm 19mm 25mm 50mm
Qty Unit Price (Ex VAT)
1+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched same dayAdditional quantity lead time 7 days

This double sided foam tape from Ultratape is incredibly versatile and can be used both indoors and outdoors - from fixing signs to repairing number plates. The high performance black automotive tape is coated with an aggressive solvent acrylic adhesive system, meaning it is particularly suited to hostile outdoor environments. It can be used on a wide range of surfaces, including stainless steel, aluminium, iron, brass, copper, plastic, wood and glass.


  • Good water resistance
  • UV resistant
  • Easy to use
  • 12 reels conveniently packed in a tray for display
  • 25mm x 10m
  • Manufacturer's part 01412510BKUL
Type Double sided foam tape
Width 25mm
Length 10m
Colour Black
Material Polyethylene

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, September 4, 2018 | Question by: Rapid Customer | Product code: 87-1754
Q. Will it damage silver
A. Hi Brian, thank you for your question. As this tape uses an aggressive solvent acrylic adhesive, we would not recommend this for use on precious metals.

Reviews

Be the first to submit a review

Trustpilot