Bondline LSBJ L Shaped Bracket 3 x Banana

Order Code:

87-1530

Brand: Bondline MPN: LSBJ
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/04/2026

'L' shaped Earth bonding brackets, ideal for under-worktop or under-shelf mounting.


  • 4mm banana plugs
  • Three bonding points with individual 1MΩ resistors
  • 2m bonding cable terminated with 5mm ring tag
  • Dimensions 70 x 37 x 22mm
  • Supplied complete with mounting screws and washers
  • Bondline type LSBJ
Type Earth bonding bracket
Cord Length 70mm
Dimension 70 x 37 x 22mm
Dimensions 70 x 37 x 22mm
Height 22mm
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot