Ambersil 31753-AA 5024A Silicone Adhesive Sealant Clear 310ml

Order Code:

87-0120

Brand: Ambersil MPN: 31753-AA EAN-13: 5017419374078
  • Quickly find another product in this range by Colour:

    Black Clear
Qty Unit Price (Ex VAT)
1+ £11.32
6+ £9.93
12+ £8.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 in stock, despatched same dayAdditional quantity lead time 4 weeks

This ready-to-use clear silicone sealant provides excellent adhesion to metal, glass and glazed ceramics.


  • General purpose sealing and bonding agent
  • Space filling rubber adhesive
  • Use for formed-in-place gaskets
  • Cures rapidly at room temperature
  • High modulus, non slump
  • Acetoxy cure
  • Operational from –60°C to 204°C
  • Conforms to ISO 11600
  • Ambersil type 5024A
  • Supplied in standard 310ml syringe
Type General purpose sealant
Colour Clear
Capacity 310ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot