Ambersil 30730-AA 5024A Silicone Adhesive Sealant White 310ml

Order Code:

87-0118

Brand: Ambersil MPN: 30730-AA
  • Country of Origin: United Kingdom
  • View All

Discontinued


This ready-to-use silicone sealant provides excellent adhesion to metal, glass and glazed ceramics.


  • General purpose sealing and bonding agent
  • Space filling rubber adhesive
  • Use for formed-in-place gaskets
  • Cures rapidly at room temperature
  • High modulus, non-slump
  • Acetoxy cure
  • Operational from –60 to 204°C
  • Colour: white
  • Conforms to ISO 11600
  • Ambersil type 5024A
  • Supplied in standard 310ml syringe
Type General purpose sealant
Colour White
Capacity 310g

Trustpilot