Rolson 14204 100mm Fine Thread G Clamp

MPN
14204
Brand
Rolson
EAN-13
5029594142045
Order Code
86-8657
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Jaw Capacity:

    50mm 75mm 100mm 150mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.10
5+ £5.81
10+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 40 in stockAdditional quantity lead time 14 days

G-clamps with chrome-plated fine thread screws for accurate adjustment and hold.


  • Malleable cast iron frames
  • Reinforced shoulders
  • T bar handle & swivel shoe
  • 100mm jaws
  • Rolson type 14204
Type G-Clamp
Jaw Capacity 100mm
Length 130mm
Material Malleable cast iron

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot