Irwin TG24512 Gilbow G245/12 General Purpose Tin Snips 12in / 300mm

Order Code:

86-7833

Brand: IRWIN MPN: TG245/12 EAN-13: 0734442188285
  • Country of Origin:
  • View All

Discontinued


Irwin Gilbow General Purpose 300mm Tin Snips have a cutting capability much greater than the strength of the user. The long handles multiply the user's effort to enable thicker material to be cut. They are ideal for all general-purpose sheet metal cutting and trimming.


  • 300mm general purpose tin snips
  • Unique non-slip joint, set and tested for a perfect cut
  • Double, hollow-ground blades reduce friction for easier cutting
  • Drop-forged carbon steel handles and blades
  • Safety stop prevents pinched fingers
  • Irwin type TG245/12
Type General purpose
Overall Length 300mm
Material Carbon steel

Questions

*Question functionality currently disabled
Friday, October 16, 2015 | Question by: Rapid Customer | Product code: 86-7833
Q. Is the 12" the overall length or the handle length ?
A. Hi Dave, thank you for your question. The overall length of the complete unit is 12".

Trustpilot