IRWIN 10507764 Blue Groove Power Bit Set (20, 22, 25mm)

Order Code:

86-7817

Brand: IRWIN MPN: 10507764 EAN-13: 5706915077643
  • Quickly find another product in this range by Diameter:

    14 to 16mm 20 to 25mm
Qty Unit Price (Ex VAT)
1+ £84.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

These Blue Groove wood drill bits have a 6x faster penetration than a standard flat bit. Each bit has been fully heat treated for extra durability. The Tri-flute tapered flute design gives faster chip ejection and less binding during use.


  • A wood boring bit offering 6x faster penetration than a standard flat bit
  • Each bit has been fully heat treated for extra durability
  • The Tri-flute tapered flute design gives faster chip ejection and less binding during use
  • Extreme Durability
  • Bi-Metal cutting edges provide long life in tough applications
  • Full screw tip for ease of use and pull trough
  • Tapered Flute for less binding and ease of use
  • Tri-Flute design for faster chip ejection
  • Compact Length designed to fit between studs in most common applications
  • Supplied as 3/8 Quick Change Shank on Blue Groove Power 3 piece set 20, 22 and 25mm (order code 86-7817)
Type Flat bit
Diameter 20 to 25mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot