Facom S.217 Extension 1/2in Drive 500mm

Image Representative of Range

Facom S.217 Extension 1/2in Drive 500mm

MPN
S.217
Brand
Facom
EAN-13
3148510579603
Order Code
86-5499
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/05/2026

This 1/2in square drive extension is from the Facom standard range of ratchets and socketry.


  • Bright chrome finish
  • Length 500mm
  • Manufacturer's part S.217
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 500mm
Length 500mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot