Facom S.13LA Bi-Hexagon Deep Socket 1/2in Drive 13mm

Image Representative of Range

Facom S.13LA Bi-Hexagon Deep Socket 1/2in Drive 13mm

MPN
S.13LA
Brand
Facom
EAN-13
3148510553153
Order Code
86-5485
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

    13mm 17mm 19mm 24mm 30mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/05/2026

Deep bi-hexagonal socket from the Facom standard range with OGV profile. The OGV profile is achieved by a succession of curves instead of the flats found in conventional sockets and offers more powerful tightening.


  • 1/2in drive
  • Long-reach sockets for long recess or thread access
  • Bright chrome finish
  • Size 13mm
  • Length 77mm
  • Manufacturer's part S.13LA
Type Deep bi-hex bit
Drive Size 1/2"
Socket Size 13mm
Material Chrome plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot