Facom S.27 Bi-Hexagon Socket 1/2in Drive 27mm

Image Representative of Range

Facom S.27 Bi-Hexagon Socket 1/2in Drive 27mm

Order Code:

86-5482

Brand: Facom MPN: S.27 EAN-13: 3148510536903
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £10.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2026

Bi-hexagonal socket from the Facom standard range with OGV profile. The OGV profile is achieved by a succession of curves instead of the flats found in conventional sockets and offers more powerful tightening.


  • 1/2in drive
  • Bright chrome finish
  • Size 27mm
  • Length 44mm
  • Manufacturer's part S.27
Type Bi-hex bit
Socket Size 27mm
Material Chrome plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot