Facom R.10 Hexagon Socket 1/4in Drive 10mm

Order Code:

86-5458

Brand: Facom MPN: R.10 EAN-13: 3148510506005
  • Quickly find another product in this range by Socket Size:

    5.5mm 7mm 8mm 10mm 13mm
Qty Unit Price (Ex VAT)
1+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/04/2026

This hexagonal socket from Facom is part of the Radio range and has a 1/4in square drive.


  • OGV profile gives more powerful tightening
  • Bright chrome finish
  • Size 10mm
  • Length 22mm
  • Manufacturer's part R.10
Type Hexagon
Socket Size 10mm
Material Chrome plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot