Facom J.210 Extension 3/8in Drive 125mm

MPN
J.210
Brand
Facom
EAN-13
3148510289007
Order Code
86-5387
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/05/2026

This 3/8in square drive extension is from the Facom Junior range of ratchets and socketry.


  • Bright chrome finish
  • Length 125mm
  • Diameter 18mm
  • Manufacturer's part J.210
Type Extension Bar
Drive Size 3/8" (10 mm)
Overall Length 125mm
Length 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot