Facom J.208 Extension 3/8in Drive 50mm

Order Code:

86-5385

Brand: Facom MPN: J.208 EAN-13: 3148510288901
Qty Unit Price (Ex VAT)
1+ £12.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/04/2026

This 3/8in square drive extension is from the Facom Junior range of ratchets and socketry.


  • Bright chrome finish
  • Length 50mm
  • Diameter 18mm
  • Manufacturer's part J.208
Type Extension Bar
Drive Size 3/8" (10 mm)
Overall Length 50mm
Length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot