Facom BP.C19N Plastic Tool Box 19"

Order Code:

86-5320

Brand: Facom MPN: BP.C19NPB EAN-13: 3662424057229
  • Quickly find another product in this range by Width:

    199mm 256mm 273mm
Qty Unit Price (Ex VAT)
1+ £29.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 10 due on 30/03/2026

This high quality plastic tool box from Facom is self-closing and ideal for use by professionals and hobbyists.


  • Latch opening with one hand
  • 2 storage compartments on the cover
  • High strength metal closures
  • Folding handle
  • Removable tray
  • Stackable
  • Padlock clasp (padlock not supplied)
  • Dimensions 493 x 256 x 248mm
  • Capacity 25kg
  • Manufacturer's part BP.C19NPB
Type Tool box
Handle Yes
Step No
Tray Yes
Width 256mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot