Facom BP.C16NPB Plastic Tool Box 16″

MPN
BP.C16NPB
Brand
Facom
EAN-13
3662424057403
Order Code
86-5319
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

This high quality plastic tool box from Facom is self-closing and ideal for use by professionals and hobbyists.


  • Latch opening with one hand
  • 2 storage compartments on the cover
  • High strength metal closures
  • Folding handle
  • Removable tray
  • Stackable
  • Padlock clasp (padlock not supplied)
  • Dimensions 411 x 199 x 185mm
  • Capacity 17kg
  • Manufacturer's part BP.C16NPB
Type Tool box
Dimension 411 x 199 x 185mm
Dimensions 411 x 199 x 185mm
Handle Yes
Removable tray
Step No
Tray Yes
Width 199mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot