Model Craft PKN6004 A4-Self-Heal Cutting Mat

Order Code:

86-3884

Brand: Model Craft MPN: PKN6004 EAN-13: 5060030665353
  • Quickly find another product in this range by Size:

    148 x 210mm 210 x 297mm 297 x 420mm 420 x 594mm 594 x 841mm
Qty Unit Price (Ex VAT)
1+ £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 4 days

This cutting mat from Model Craft has a number of excellent features, including the sandwich structure which ensures no cracking or warping. The non-slip surface of the base holds paper firmly and prevents blade run and cutting error, in the process preserving the life of blades, while encouraging accurate cutting.


  • Self-healing 3 layer PVC mat
  • A4 - 300 x 200mm
  • Colour: blue with yellow lines
  • Manufacturer's part PKN6004
Type Self-heal
Size 210 x 297mm
Colour Blue

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot