Bosch 2608630014 T 101 Br Jigsaw Blades Pack of 5

MPN
2608630014
Brand
Bosch
EAN-13
3165140012454
Order Code
86-3420
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
81 in stock, despatched in 4 working days

Jigsaw blades with ground teeth from Bosch made from high carbon steel.


  • Wood blades for a cleaner cut
  • Single lug T shank
  • Ideal for soft wood, chipboard, wood cored plywood and fibre boards
  • Pitch 2.5mm
  • Working length 74mm
  • Supplied in packs of 5
Cutting Length 74mm
Blade Material Carbon steel
Blade tooth spacing 2.5mm
Overall Length 10cm
Product Type Jigsaw blade
Quantity per pack 5 pc(s)
Shank Type T-shank
Suitable for materials Chipboard, Fibreboard, Softwood, Wood core plywood
Tooth Pitch 10tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot