Bosch 2608630030 T 101 B Jigsaw Blades Pack of 5

Image Representative of Range

Bosch 2608630030 T 101 B Jigsaw Blades Pack of 5

Order Code:

86-3418

Brand: Bosch MPN: 2608630030 EAN-13: 3165140006781
Qty Unit Price (Ex VAT)
10+ £9.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
81 in stock, despatched in 4 working days

Jigsaw blades with ground teeth from Bosch made from high carbon steel.


  • Wood blades for a cleaner cut
  • Single lug T shank
  • Ideal for soft wood, chipboard, wood cored plywood and fibre boards
  • Pitch 2.7mm
  • Working length 74mm
  • Supplied in packs of 5
Cutting Length 74mm
Blade Material Carbon steel
Blade tooth spacing 2.7 mm
Overall Length 5mm
Product Type Jigsaw blade
Quantity per pack 1 pc(s)
Shank Type T-shank
Suitable for materials Chipboard, Epoxy, Plastic, Plywood, Softwood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot