Mega Electronics 68-1007 Reground Tungsten Carbide Drill Bits 0.7mm - 10 Pack

Order Code:

86-2715

Brand: Fortex MPN: 68-1007
  • Country of Origin:
  • View All

Discontinued


High quality reground pre-used tungsten carbide drill bits from Fortex, ideal for use with printed circuit boards.


  • Drill size 0.7mm
  • Reground to be as sharp as new
  • May be shorter than standard 38mm
  • Tolerance -0.2mm
  • Not recommended for use in CNC drills
  • Offers exceptional savings to users of other types of drilling machines
  • Common shank size 3.18mm
  • Supplied in packs of 10 drills in a handy wallet style case
  • Manufacturer's part 68-1007
Diameter 0.7mm
Overall Length 38mm
Material Tungsten carbide

Trustpilot