Fortex 86-2650 Complete Set of Drill Bits

Order Code:

86-2650

Brand: Fortex MPN: 86-2650
  • Country of Origin: China
  • View All

Discontinued


Set of 8 high quality solid, straight shank tungsten carbide tipped 0.6mm drill bits from Fortex, ideal for use on printed circuit boards.


  • Considerably extended life over standard HSS drills particularly when used with epoxy glass boards
  • Shank size 1/8in
  • Overall length 38mm
  • Common shank size 3.15mm

Set includes the following size bits: 0.6, 0.8, 0.9, 1, 1.2, 1.4, 1.6, 2mm.
Diameter 0.6 to 2mm
Overall Length 38mm
Material Tungsten carbide

Questions

*Question functionality currently disabled
Wednesday, July 3, 2013 | Question by: Rapid Customer | Product code: 86-2650
Q. Is this set suitable for use with the Dremel 200?
A. Hi Ian. Thank you for your question. To use this set with the Dremel 200 we would suggest using the Dremel multi chuck (85-0506).

Trustpilot