Dormer A09518 A095 No.18 HSS TiN Drill Bit Set Imperial 1/16 - 1/2 29 Piece

Image Representative of Range

Dormer A09518 A095 No.18 HSS TiN Drill Bit Set Imperial 1/16" - 1/2" 29 Piece

MPN
A09518
Brand
Dormer
EAN-13
7320760385395
Order Code
86-2582
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £146.38 £121.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/06/2026

This 29-piece imperial HSS drill set from Dormer offers split point geometry for improved positional accuracy.


  • Standard helix, right hand spiral
  • Flute geometry: standard helix, right hand spiral, wider flutes
  • Point angle: 1.0-1.9mm (inc). 118 4 facet point
  • 2.0-13.0mm (inc) 118 special point geometry (Dormer P.S. point) giving higher positional accuracy
  • Surface treatment: 1.0-1.9mm (inc)
  • Bright finish. 2.0-13.0mm (inc)
  • Bright body, TiN coating on working part of tool
Diameter 12.7mm
Number of Bits 29
Smallest Diameter 1.58mm

Reviews

Be the first to submit a review

Trustpilot