Dormer A095204 A095 No.204 HSS TiN Drill Bit Set Metric 1 - 13mm 25 Piece

Image Representative of Range

Dormer A095204 A095 No.204 HSS TiN Drill Bit Set Metric 1 - 13mm 25 Piece

MPN
A095204
Brand
Dormer
EAN-13
7320760385449
Order Code
86-2580
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £109.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/06/2026

This 25-piece HSS drill set from Dormer offers split point geometry for improved positional accuracy.


  • Right hand general purpose engineering drill set
  • Suitable for all general purpose machining applications
  • Superb performance in a wide range of materials
  • Standard helix, right hand spiral
  • Titanium nitride coating on working part of tool
  • 25-piece set 1 to 13mm in 0.5mm steps

Set includes the following drill sizes: 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10, 10.5, 11, 11.5, 12, 12.5, 13mm.
Diameter 13mm
Number of Bits 25
Smallest Diameter 1mm

To use this facility please Sign In.

Sign In

Reviews

Perfect in general use

Especially good in manual drilling.

Reviewed by: ATS

Trustpilot