Bosch 2608600228 Metal Grinding Disc 230 x 22.2 x 6mm

Image Representative of Range

Bosch 2608600228 Metal Grinding Disc 230 x 22.2 x 6mm

Order Code:

86-2390

Brand: Bosch MPN: 2608600228 EAN-13: 3165140116497
  • Quickly find another product in this range by Diameter:

    115mm 230mm
Qty Unit Price (Ex VAT)
10+ £7.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
20 in stock, despatched same dayBack-order availability date - 26/04/2026

Grinding disc from Bosch for use with angle grinders.


  • Dished centre
  • Overall diameter 230mm
  • Internal diameter 22.2mm
  • Thickness 6mm
  • 30 grit
  • Max. circumferential speed 80m/s (dependant on max. rpm and disc diameter)
  • Bosch type 2-608-600-228
Type Grinding Disc
Diameter 230mm
Bore Size 22mm
Depth 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot