Lindstrom 7191 Supreme Diagonal Cutter Flush-bevel

MPN
7191
Brand
Lindstrom
EAN-13
7314150052509
Order Code
86-1855
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by For Use With:

    Copper wire Iron wire
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockAdditional quantity lead time 9 days

Lindstrom Supreme Diagonal Cutters 7191 (Flush-Bevel) are small dimensioned for small components. The tool incorporates the following features: supreme side cutter, cutting purpose, 0.1 to 1mm cutting capacity, 6mm jaw length, carbon/ chrome ball bearing steel body material, greater hardness 63, 65 HRC on cutting edges, 106mm.


  • 110mm length
  • 9mm cut
Type Diagonal side cutters
ESD Safe No
Length 106mm
VDE Safe No
For Use With Copper wire
Material Ball-bearing steel

Reviews

Quality cutters

In a world of cheap and nasty Chinese products, it is pleasant to find a real quality tool. It is worth paying the extra for these cutters, they are a pleasure to use and they last for years.

Reviewed by: Steve Laughlin

Trustpilot