Draper 13556 Blind Rivets 4.0mm Dia x 6mm Long - Pack of 50

Image Representative of Range

Draper 13556 Blind Rivets 4.0mm Dia x 6mm Long - Pack of 50

Order Code:

86-1566

Brand: Draper MPN: 13556 EAN-13: 5010559135561
Qty Unit Price (Ex VAT)
1+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 3 working days

Aluminium blind rivets with steel mandrel from Draper.


  • Diameter 4mm
  • Length 6mm
  • Drill size 4.1mm
  • Supplied in packs of approx. 50
Type Blind
Rivet Diameter 4mm
Rivet Length 6mm
Material Aluminium
Quantity 50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot