Draper 13555 Blind Rivets 3.2mm Dia x 10mm Long - Pack of 50

MPN
13555
Brand
Draper
EAN-13
5010559135554
Order Code
86-1564
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 26 in stockFurther 156 despatched in 3 working days

Aluminium blind rivets with steel mandrel from Draper.


  • Diameter 3.2mm
  • Length 10mm
  • Drill size 3.3mm
  • Supplied in packs of approx. 50
Type Blind
Diameter 3.2mm
Length 10mm
Material Aluminium
Quantity 50

Reviews

Be the first to submit a review

Trustpilot