Draper 13554 Blind Rivets 2.4mm Dia x 7mm Long - Pack of 50

MPN
13554
Brand
Draper
EAN-13
5010559135547
Order Code
86-1562
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 56 despatched in 3 working days

Aluminium blind rivets with steel mandrel from Draper.


  • Diameter 2.4mm
  • Length 7mm
  • Drill size 2.5mm
  • Supplied in packs of approx. 50
Type Blind
Diameter 4mm
Length 7mm
Material Aluminium
Quantity 50

Reviews

Be the first to submit a review

Trustpilot