Christmas Opening Hours and Delivery Dates here
Bosch 2608650678 S 1111 K Sabre Saw Blade - Pack of 5

Bosch 2608650678 S 1111 K Sabre Saw Blade - Pack of 5

Order Code:

86-1180

Brand: Bosch MPN: 2608650678 EAN-13: 3165140016070
  • Country of Origin: Switzerland
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Universal shank saw blade, side set teeth, 1.25mm blade thickness, 3 teeth per inch, high carbon steel material, cut material: coarse wood, fuel wood, 8.5mm teeth pitch, supplied in pack of 5.


  • Economical basic blades for cutting wood
  • 1½2in universal shank
  • Ideal for coarse wood, free from nails, living wood and pruning
  • Supplied in packs of 5
Blade Length 225mm
Blade Material BiM
Material Suitability Wood
Number of Teeth 3
Tooth Pitch 3tpi

Trustpilot