Bosch 2608654402 S 123 Xf Sabre Saw Blade - Pack of 5

Image Representative of Range

Bosch 2608654402 S 123 Xf Sabre Saw Blade - Pack of 5

MPN
2608654402
Brand
Bosch
EAN-13
3165140169561
Order Code
86-1166
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 81 in stock

Bosch bi-metallic sabre saw blades with universal shank to fit most saws.


  • Universal, fast blades for cutting metal
  • Progressive tooth pitch
  • ½in universal shank
  • Ideal for metal plates, closed pipes and profiles
  • Supplied in packs of 5
Blade Length 150mm
Blade Material BiM
Blade tooth spacing (max) 3.2mm
Blade tooth spacing (min) 1.8mm
Cutting thickness (max) 10cm
Number of Teeth 8 to 14
Number of Teeth Per Inch (TPI) 8 - 14
Package Type Blister
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 5 pc(s)
Suitable for materials Pipe, Profile, Sheet metal (thick)
Tooth Pitch 14tpi
Variable blade tooth spacing Yes

Reviews

Be the first to submit a review

Trustpilot