Bahco 1-100-08-2-0 Hand Second Cut File 8in 200mm

Image Representative of Range

Bahco 1-100-08-2-0 Hand Second Cut File 8in 200mm

MPN
1-100-08-2-0
Brand
Bahco
EAN-13
7311518019075
Order Code
86-1115
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100mm 150mm 200mm 250mm 300mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 05/06/2026

A 200mm (8in.) second cut hand file from Bahco.


  • Second cut
  • Unhandled
  • For filing flat surfaces, sharp corners and shoulders as well as deburring
  • For work with high-alloy tool steels, for the sharpening of heavy implements
  • High removal rate
  • Shape: Edges and surfaces parallel
  • Surfaces double-cut, one edge uncut, one edge single cut
  • Bahco type 1-100-08-2-0
CutType Second
Length 200mm
Shape Hand
Number of Pieces 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot