Weicon 10006784 Cable Stripper - Swivel Blade No.4-16

MPN
10006784
Brand
Weicon
EAN-13
4024596000264
Order Code
86-0306
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Spare blade Swivel blade
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.31
5+ £14.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 14 days

A fast stripper for round cables from Weicon, incorporating a swivelling blade which cuts the insulation circumferentially, then turns to slit the insulation along the length of the cable.


  • Cable is inserted under the metal hook, the stripper is turned around the cable, then pulled off the end. Insulation can then simply be peeled away
  • Particularly useful for cables with tough outer insulation
  • Suitable for cable diameters 4 to 16mm
  • Spare blades are available separately (Rapid part 86-0307)


Type Swivel blade
Stripping Range 16mm
Material Round cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot