Knipex 74 02 200 T High Leverage Diagonal Cutters With Tether Attachment 200mm

Knipex 74 02 200 T High Leverage Diagonal Cutters With Tether Attachment 200mm

MPN
74 02 200 T
Brand
Knipex
EAN-13
4003773080084
Order Code
86-0158
Country of Origin
Germany

Discontinued


These high leverage diagonal cutters from Knipex are designed for tough, continuous use. These pliers are black atramentised, head polished, with multi-component grips.


  • Supplied with integrated tool tether attachment point
  • With forged joint axle for the hardest loads
  • Suitable for cutting soft wire as well as piano wire
  • High cutting power with low application of force
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Length 200mm
  • Manufacturer's part 74 02 200T
Type Leverage diagonal cutters
Length 200mm
Bevel cutting edges with bevel
For Use With Piano, soft wire
Handles with multi-component grips, with integrated tether attachment point for a tool tether
Handles Feature Tethered Tools
Head polished
Material Chrome Vanadium Steel
Surface black atramentized

Trustpilot