Knipex 49 41 A21 Precision Circlip Pliers 19 - 60 Ø mm Bore

Knipex 49 41 A21 Precision Circlip Pliers 19 - 60 Ø mm Bore

MPN
49 41 A21
Brand
Knipex
EAN-13
4003773079613
Order Code
86-0145
Country of Origin
Germany

Discontinued


These Precision Circlip Pliers from Knipex offer you precision with durability when working with circlips. The tips are 30% more stable than conventional pliers while still allowing good accessibility during assembly. The tips on the precision circlip pliers are non-detachable and the large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.


  • 90° angled tips
  • Length 165mm
  • Shaft size 19 to 60mm
  • Supplied with overexpansion guard (adjustable using end stop)
  • Positive-fit tips made of high-compression spring steel wire, non-scoring
  • Supports high-loads, even in continuous use
  • Tips cannot drop out
  • Precise, easy-moving screw joint
  • Opening spring protected inside the joint
  • Slim jaws for optimum access to the work
  • Grey atramentised head
  • Rough, non-slip plastic grips
  • Forged chromium-vanadium electric steel body
  • Manufacturer's part 49 41 A21
Type Precision
Angle Jaws, angled, 90°
Handles with non-slip plastic coating
Joint Design Bolted joint
Length 130mm
Shaft Diameter 19 to 60mm
Size of shaft 19 - 60mm
Surface grey atramentized
Tip Type 90° angled
Tips (diameter) 1.8mm

Trustpilot