Knipex 34 52 130 Precision Electronics Gripping Pliers 130mm

Knipex 34 52 130 Precision Electronics Gripping Pliers 130mm

MPN
34 52 130
Brand
Knipex
EAN-13
4003773080312
Order Code
86-0127
Country of Origin
Germany

Discontinued


These Knipex Precision Electronics Gripping Pliers with half-round jaws with precision laser cut cross-shaping and are ideal for gripping, holding and bending and for fine mounting work in electronics and precision mechanics.


  • Smoothly ground gripping surfaces, edges finely rounded
  • Bolted joint and carefully manufactured joint surfaces for even, low-friction movement
  • Smooth-running double spring for gentle and even opening
  • Ergonomically optimised multi-component handles
  • Forged from chrome vanadium ball-bearing steel
  • Length 130mm
  • Manufacturer's part 34 52 130
Type Half round nose
Handle Type Standard
Handles with multi-component grips
Head polished
Head width 11.2mm
Jaw Length 22.7mm
Jaw Thickness 6.5mm
Joint Design Bolted joint
Length 135mm
Style half-round jaws
Surface burnished
Tip Thickness 1.6mm
Tip Width 1.6mm

Trustpilot