Easter Opening Hours and Delivery Dates here

Knipex 02 02 225 T High Leverage Combination Pliers With Tether Attachment Point

Order Code:

86-0063

Brand: Knipex MPN: 02 02 225 T EAN-13: 4003773079934
  • Country of Origin: Germany
  • View All

Discontinued


These Knipex High Leverage Combination Pliers are black atramentised with a polished head and have handles with multi-component grips. These version also offers a tether attachment point.


  • Length 225mm
  • Induction hardened blades
  • Blades for soft, hard and piano wire
  • Long blades for thicker cables
  • 35 % less effort required than with conventional combination pliers
  • Easier work due to optimised leverage
  • With cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire
  • Long cutting edges for thicker cables
  • With gripping zones for flat and round material, suitable for versatile use
  • High-grade special tool steel, forged, oil-hardened
  • Manufacturer's part 02 02 225 T

Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded 25 mm²
Cutting capacity copper cable, multiple-stranded (diameter) 14 mm
Cutting Capacity Hard Wire 3mm
Cutting Capacity Piano Wire 2.5mm
Handles with multi-component grips, with integrated tether attachment point for a tool tether
Handles Feature Tethered Tools
Head polished
Material Steel
Material Cutting Capability Hard wire / piano wire
Overall Length 225mm
Surface black atramentized

Trustpilot