Stanley 0-30-656 Pocket Tape 8m/26ft 25mm

Order Code:

86-0014

Brand: Stanley MPN: 0-30-656 EAN-13: 3253560306564
Qty Unit Price (Ex VAT)
1+ £11.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayFurther 100 despatched in 2 working days

High quality 8m retractable tape from Stanley with corrosion-resistant blade and bi-material case for improved grip.


  • Long-life nylon-coated blades
  • Positive blade lock for accurate measurements
  • Belt clip
  • 3-rivet hook for extra strength
  • True-zero hook compensates for internal and external measurements
  • Class II accuracy
  • 25mm wide blade
  • Stanley type 0-30-656
Type Tape Measure
Measuring Length 8m
Blade Width 25mm
Blade Material Tylon
Measure Class Class 2
Metric or Imperial Both
Body Bi-material

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot