Bosch 0600910470 GHP 5-55 Professional High-pressure Washer 2200W

Bosch 0600910470 GHP 5-55 Professional High-pressure Washer 2200W

Order Code:

85-9973

Brand: Bosch MPN: 0600910470 EAN-13: 3165140794503
  • Country of Origin: Italy
  • Not available for Export
  • View All

Discontinued


This high-pressure washer from Bosch is a professional tool manufactured with a host of rich features, including the automatic motor and pump stop, reducing the consumption of both electricity and water .

Efficient and easily accessible for quick maintenance thanks to the metal telescopic handle and large rubber wheels, the washer is also incredibly versatile and can be used in both horizontal and vertical positions.

Additionally equipped with numerous functions, including the Venturi system, autostop, self-intake function, adjustable fan spray lance, water filter (built-in) and hand spray gun.


  • Adjustable 3-in-1 lance (stainless steel)
  • Self-priming: draws water from external water source
  • Operating pressure: 115 to 130 bar
  • Rated power: 2300W
  • Max. inlet temperature: 50°C
  • Cable length: 5m
  • Hose length: 8m
  • Material (hose): reinforced rubber
  • Weight (without accessories): 19kg
  • Max. flow rate: 520 l/h
  • Manufacturer's part GHP555
Type Pressure washer
Operating Pressure 115 to 130bar
Flow Rate 520l/hr
AC input voltage 240 V
Package depth 786mm
Package height 398mm
Package width 440mm
Sound power level 92 dB
Sound pressure level 78 dB

Trustpilot