Bosch 0600910070 GHP 5-13 C Professional High-pressure Washer 2300W

Order Code:

85-9971

Brand: Bosch MPN: 0600910070 EAN-13: 3165140716772
Qty Unit Price (Ex VAT)
1+ £890.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/04/2026

This high-pressure washer from Bosch is a professional tool manufactured with a host of rich features, including the low-noise operation - the autostop technology simply switches the motor and pump off automatically when the switch is released.

Efficient and easily accessible for quick maintenance, the washer also comes with a long service life, courtesy of the sturdy and reliable, crankshaft-driven brass pump with ceramic-coated pistons. Additionally equipped with numerous functions, including the Venturi system, autostop, self-intake function, pressure gauge, adjustable fan spray lance, water filter (built-in) and hand spray gun.


  • Adaptable: variable pressure for optimal flexibility
  • Versatile: self-intake function to pump water from buckets or storage tanks
  • Cleaning extraction system: for greater comfort
  • Operating pressure: 130 to 140 bar
  • Rated power: 2300W
  • Max. inlet temperature: 50°C
  • Cable length: 5m
  • Hose length: 8m
  • Material (hose): cloth
  • Weight (without accessories): 17kg
  • Max. flow rate: 520 l/h
  • Manufacturer's part GHP513C
Type Pressure washer
Operating Pressure 130bar
Flow Rate 520l/hr
AC input voltage 240 V
Max. flow rate 520 l/h
Package depth 518mm
Package height 283mm
Package width 341mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot