Bosch 2608605304 Sanding Sheet (10) Hook & Loop 80 Grit 93 x 186mm

MPN
2608605304
Brand
Bosch
EAN-13
3165140161213
Order Code
85-9834
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    Assorted 80
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayFurther 81 despatched in 4 working days

Red 93 x 186mm orbital 80 grit sanding sheets for use with wood.


  • Suitable for Bosch, AEG, Hitachi, Makita, Metabo, Skil and other orbital sanders
  • Microscopic hook & loop fastening system
  • Supplied in packs of 10
Type Sanding sheet
Grit Size 80
Number In Pack 10
Number of dust extraction holes 8
Product colour Red
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 93 x 186 mm
Sanding surfaces Paint, Wood
Size 186 x 93mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot